Step Relay Finder 20.22.9.012.4000 12VDC 2NO Contacts

MPN
20.22.9.012.4000
Brand
Finder
EAN-13
8012823121536
Order Code
51-0564
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.32
10+ £27.05
25+ £26.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

A 16A 12V DC modular step relay with a DPST-NO contact configuration. The relay module is just 17.4mm wide and is designed for standard 35mm DIN rail mounting.


  • 17.4mm Wide
  • Test button with mechanical indicator
  • Identification label
  • Approvals: CE, cRUus, RINA, IMQ, NF, GOST, Lloyds
Type Impulse changeover switch
Built-in depth N/A
Coil Current 550mA
Coil Resistance 27Ω
Coil Voltage 12V
Contact Configuration DPST-NO
Function Mechanical
Height 60.8mm
IP Rating IP20
Length 84mm
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type Rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Temperature -40 to +40°C
Rated current 16A
Supply Voltage 10.8 - 13.2V
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) DC
Width 17.5mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot