Step Relay Finder 20.22.8.230.4000 230VAC 2NO Contacts

Order Code:

51-0560

Brand: Finder MPN: 20.22.8.230.4000 EAN-13: 8012823266879

Discontinued


A 16A 230V AC modular step relay with a DPST-NO contact configuration. The relay module is just 17.4mm wide and is designed for standard 35mm DIN rail mounting.


  • 17.4mm Wide
  • Test button with mechanical indicator
  • Identification label
  • Approvals: CE, cRUus, RINA, IMQ, NF, GOST, Lloyds
Coil Voltage 230V
Contact Configuration DPST-NO
Built-in depth N/A
Coil Current 28mA
Coil Resistance 2500O
Function Mechanical
Height 60.8mm
Length 84mm
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Mounting Type Rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Temperature -40 to +40°C
Rated current 16A
Supply Voltage 196 - 253V
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width 17.5mm
Width in number of modular spacings 1

You may also like


Trustpilot