Steinel 88064 Cordless hot air blower 500W no battery no charger

MPN
088064
Brand
Steinel
EAN-13
4007841088064
Order Code
17-6277
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £90.89 £85.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Steinel 088064 Cordless Hot Air Blower is a tool with a 500W power rating, offering flexibility and convenience due to its cordless nature. This model does not include a battery or charger, allowing users to integrate it into existing tool systems with compatible power supplies. Engineered for precision, this tool is apt for tasks requiring controlled heat application, such as welding plastics, shrinking heat-shrink tubing, or shaping thermoplastics. Its lightweight and portable design make it an ideal choice for work in environments where access to mains power is limited, such as construction sites or in-field repairs. The Steinel 088064, also referred to by the alternate description 3374164, is designed for professionals requiring reliable and efficient heat delivery in their technical applications.
Type Cordless hot air blower
Wattage 500W
Corded / Cordless Cordless
Air volume 120 l/min
Length 177mm
Power 500W
Product Type Cordless hot air blower
Temperature settings 450°C
Weight 0.54kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot