Steinel 82024 HL1821S Hot Air Gun 1800W 240V

MPN
82024
Brand
Steinel
EAN-13
4007841082024
Order Code
98-4080
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Steinel HL1821S Hot Air Gun has a lightweight design for easy control. Electronically controlled, with an infinitely variable temperature setting from 80-630°C in 9 steps, via an easy-to-use thumbwheel. An integrated fine dust filter protects the internal components from damage.

Specifications:

Input Power: 1,800W.
Heat Settings: 300-550°C in 2 steps.
Airflow: 150-500 L/min.
Weight: 0.80kg.


Type Heat Gun
Wattage 1800W
Corded / Cordless Corded
Maximum Airflow 500l/min

Reviews

Be the first to submit a review

Trustpilot