Steinel 738013 RS 16 S Ceiling Light Motion Sensor E27 60W White

Image Representative of Range

Steinel 738013 RS 16 S Ceiling Light Motion Sensor E27 60W White

MPN
738013
Brand
Steinel
EAN-13
4007841738013
Order Code
13-0266
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Steinel 738013 RS 16 S ceiling light is an energy-saving indoor lighting solution designed with an integrated motion detector. Featuring an LED monochrome E-27 60 W bulb, it provides efficient lighting suitable for bedrooms and other indoor settings. This versatile ceiling light, from the reputable manufacturer Steinel, ensures convenient and responsive illumination.
Type LED ceiling light (+ motion detector)
(Ø) 27.5cm
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 5s
Base E-27
Bulb Type LED (monochrome)
Coverage max. (width) 8m
Depth 95mm
Dim (Ø x H) 27.5 cm x 9.5 cm
Energy efficiency rating n.rel.
Factory colour White
Height 9.5cm
IP Rating IP44
Length 95mm
Light bulb included No
Material Plastic
Material (details) Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 360°
Power 60W
Protection Class II
Rating per bulb 60W
Width 27.5cm

Reviews

Be the first to submit a review

Trustpilot