Steinel 68660 Spot Garden LED Floodlight 6.7W Warm White Outdoor Light

MPN
068660
Brand
Steinel
EAN-13
4007841068660
Order Code
07-2169
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Steinel LED outdoor floodlight 068660 delivers 6.7 W of warm white LED lighting, ideal for enhancing garden spaces. As a leading manufacturer, Steinel ensures durability and efficiency in outdoor lighting solutions. This floodlight is perfect for illuminating driveways, patios, and other outdoor areas.
Type LED outdoor floodlight
Colour Temperature 3000K
IP Rating IP44
Power 6.7W
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 140mm
Dim (L x W x H) 140 x 69 x 369 mm
Energy efficiency rating F (A - G)
Factory colour Anthracite grey
Feed length 2.5m
Height 369mm
Length 140mm
Light bulb included Yes
Luminous Flux 512lm
Material Aluminium
Number of bulbs 1
Operating Voltage 240V
Protection Class I
Rating per bulb 6.7W
Swivel range (max.) 90°
Total luminous flux 512lm
Weight 0.695kg
Width 69mm

Reviews

Be the first to submit a review

Trustpilot