Steinel 671211 Xsolar GL-S Solar Outdoor Light with Motion Detector 1.2W

Image Representative of Range

Steinel 671211 Xsolar GL-S Solar Outdoor Light with Motion Detector 1.2W

MPN
671211
Brand
Steinel
EAN-13
4007841671211
Order Code
13-0265
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £306.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Steinel Xsolar GL-S is a solar outdoor free standing light equipped with a motion detector, offering 1.2 W of neutral white illumination. Manufactured by Steinel, this silver garden light features energy-efficient sensor lighting ideal for garden path or outdoor path lighting. Its solar-powered operation makes it a sustainable choice for those seeking reliable and environmentally friendly outdoor lighting solutions.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 1.2W
Adjustable on-time (max.) 30s
Adjustable on-time (min.) 10s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 5m
Depth 188mm
Dim (L x W x H) 188 x 194 x 1178 mm
Energy efficiency rating Doesn't apply
Factory colour Silver
Height 1178mm
Length 188mm
Light bulb included Yes
Luminous Flux 150lm
Material Aluminium
Number of bulbs 6
PIR detection angle (horizontal) 140°
Protection Class III
Rating per bulb 1.2W
Rechargeable 1x LiFePo (2500 mAh)
Rotation range (max.) 55°
Swivel range (max.) 60°
Total luminous flux 150lm
Weight 2.846kg
Width 194mm

Reviews

Be the first to submit a review

Trustpilot