Steinel 617813 L 15 Outdoor Wall Light Motion Detector 60W Black

MPN
617813
Brand
Steinel
EAN-13
4007841617813
Order Code
07-2244
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £77.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Steinel L 15 S is a black outdoor wall light with a motion detector, compatible with energy-saving bulbs and E-27 60 W LED. This sensor light is suitable for garden or wall lighting applications. Steinel ensures efficient sensor lighting for enhanced safety and convenience.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base E-27
Bulb Type LED (monochrome)
Coverage max. (width) 10m
Depth 243mm
Dim (L x W x H) 243 x 188 x 410 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 410mm
Length 243mm
Light bulb included No
Material Plastic
Misc Attribute Lantern
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 60W
Weight 0.745kg
Width 188mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot