Steinel 603618 Wall PIR Motion Detector Relay Silver IP54 12m Range

Image Representative of Range

Steinel 603618 Wall PIR Motion Detector Relay Silver IP54 12m Range

MPN
603618
Brand
Steinel
EAN-13
4007841603618
Order Code
13-0263
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £65.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Steinel 603618 Wall PIR motion detector is a reliable security device with an IP54 rating, ensuring durability in various weather conditions. It features a motion detection relay mechanism, making it ideal for both residential and commercial outdoor lighting applications. With its sleek silver design, the device seamlessly integrates into any exterior decor.
Type PIR motion detector
Supply Voltage 230V AC
Mounting Type Wall
Contact Type Relay
Detection Angle 180°
Dimensions (W x H) 76 mm x 120 mm
Factory colour Silver
Height 120mm
IP Rating IP54
Max. Range 12m
Misc Attribute Wall-mounted
Operating Temperature -20 to +50°C
Standby current consumption 1W
Switch contact Relays
Switching Capacity 1000W
Switching capacity (energy saving bulbs) 600W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Time settings 15 s to 10 min
Twilight settings 2 - 2000lx
Width 76mm

Reviews

Be the first to submit a review

Trustpilot