Steinel 603113 Wall PIR Motion Detector Slim Black IP54 Relay 200 m²

Image Representative of Range

Steinel 603113 Wall PIR Motion Detector Slim Black IP54 Relay 200 m²

MPN
603113
Brand
Steinel
EAN-13
4007841603113
Order Code
13-0261
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Steinel 603113 Wall PIR motion detector is designed for reliable outdoor use with an IP54 rating. It features a relay for efficient motion detection and is ideal for security and automated lighting applications. This black, wall-mounted motion detector uses Passive Infrared (PIR) technology to sense movement accurately.
Type PIR motion detector
Supply Voltage 230V AC
Mounting Type Wall
Contact Type Relay
Detection Angle 180°
Dimensions (W x H) 76 mm x 120 mm
Factory colour Black
Height 120mm
IP Rating IP54
Max. Range 12m
Misc Attribute Wall-mounted
Operating Temperature -20 to +50°C
Rack size 483 mm (19")
Standby current consumption 1W
Switch contact Relays
Switching Capacity 1000W
Switching capacity (energy saving bulbs) 600W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Time settings 10 s - 15 hmin
Twilight settings 2 - 2000lx
Weight 0.26kg
Width 76mm

Reviews

Be the first to submit a review

Trustpilot