Steinel 601317 Recess-Mount PIR Motion Detector 360° White IP20 Twilight

Image Representative of Range

Steinel 601317 Recess-Mount PIR Motion Detector 360° White IP20 Twilight

MPN
601317
Brand
Steinel
EAN-13
4007841601317
Order Code
13-0259
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £125.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Steinel's 601317 Recess-mount PIR motion detector features a 360-degree detection range and a relay mechanism, designed for discreet installation. With an IP20 rating, it is ideal for indoor applications such as office buildings or residential areas where precise motion detection is required. Its white finish allows it to blend seamlessly with ceiling interiors.
Type PIR motion detector
Supply Voltage 230-240V AC
Mounting Type Recess-mount
(Ø) 51mm
Contact Type Relay
Detection Angle 360°
Dimensions (Ø x H) 51 mm x 82 mm
Factory colour White
Height 82mm
IP Rating IP20
Max. Range 8m
Misc Attribute Mounting
Standby current consumption 1W
Switch contact Relay
Switching capacity (energy saving bulbs) 600W
Switching capacity (halogen bulbs) 1000W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Time settings 5 s - 20min
Twilight settings 2 - 2000lx
Weight 0.27

Reviews

Be the first to submit a review

Trustpilot