Steinel 576202 L 910 S LED Outdoor Wall Light 9.8W Motion Detector

Image Representative of Range

Steinel 576202 L 910 S LED Outdoor Wall Light 9.8W Motion Detector

MPN
576202
Brand
Steinel
EAN-13
4007841576202
Order Code
13-0257
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Anthracite grey Silver
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £116.71 £105.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Steinel L 910 S is a durable LED outdoor wall light with a built-in motion detector, offering 9.8 watts of monochrome illumination in an anthracite finish. This product is ideal for garden lighting and outdoor spaces, providing energy-efficient lighting with enhanced security features. Designed for wall mounting, it offers reliable and effective illumination for both residential and commercial properties.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 9.8W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 120s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 12m
Depth 86mm
Dim (L x W x H) 86 x 80 x 235 mm
Energy efficiency rating n.rel.
Factory colour Anthracite grey
Height 235mm
Length 86mm
Light bulb included Yes
Luminous Flux 797lm
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 9.8W
Total luminous flux 797lm
Weight 0.725kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot