Steinel 35730 XSolar Solar-powered Illuminated House Numbers Cool White

MPN
035730
Brand
Steinel
EAN-13
4007841035730
Order Code
07-2122
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £101.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 19/07/2026

Steinel XSolar LH-N 035730 is a solar-powered illuminated house number light with a power output of 0.03 W in cool white. It is designed for energy efficiency and year-round reliability in both urban and rural settings. Typical applications include enhancing visibility of house numbers at night for homeowners.
Type Solar wall light
Colour Temperature 4000K
IP Rating IP44
Power 0.03W
Base w/o
Bulb Type LED (monochrome)
Colour Neutral white
Depth 50mm
Dim (L x W x H) 50 x 242 x 227 mm
Energy efficiency rating n.rel.
Factory colour Anthracite grey
Height 227mm
Length 50mm
Light bulb included Yes
Light features Incl. dimmer
Material Stainless steel
Misc Attribute Rectangular
Number of bulbs 1
Protection Class III
Rating per bulb 0.03W
Rechargeable 1x LiFePo (2500 mAh)
Weight 0.699kg
Width 242mm

Reviews

Be the first to submit a review

Trustpilot