Steinel 351052 BHG 360 Cordless Heat Gun 36V 1 x 4.0Ah Li-ion Battery

MPN
351052
Brand
Steinel
EAN-13
4007841351052
Order Code
97-3330
Country of Origin
Germany

Discontinued


The Steinel BHG 360 heat gun has a powerful Li-ion rechargeable battery. This cordless version of the practical HG 350 S provides ultimate freedom of movement for hot-air applications - even at places without mains power.

The formidable 36-volt Li-ion power pack that drives the heat gun has a capacitance of 4000 mAh and delivers the energy for 15 minutes of unrestricted hot-air work. It has no memory effect and impresses with minimal self-discharge. As a result, this hot air tool - which provides the same temperature stages at its mains-powered counterpart - is immediately ready for operation even after a prolonged period out of use.

The BHG 360 features an LED lamp for steady lighting in the working area. The charger supplied with the tool recharges the battery to 75% capacity in just 30 mins and to full charge in 60 mins.

Specification

Air Temperature With/Without Nozzle: 400°C/500°C.
Airflow: 100 L/min.
Charging time 4.0Ah 30 min. (75%) 60 min. (100%).
Run Time: 15 min.
Weight: 1.79kg.


Type Heat Gun

Trustpilot