Steinel 087715 Deflector slot nozzle for HL 1920 E and HL 2020 E hot air blower

MPN
087715
Brand
Steinel
EAN-13
4007841087715
Order Code
17-6276
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.58 £13.25
10+ £12.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Steinel 087715 is designed as a deflector slot nozzle compatible with the HL 1920 E and HL 2020 E hot air blowers. Also referenced as 3412188 - Steinel 087715, this nozzle is engineered to direct the concentrated flow of hot air with precision, making it suitable for tasks requiring detailed control. It is particularly useful in applications involving the shaping and bending of plastics, soft soldering, or the removal of paint and varnish. The nozzle enhances the versatility of the hot air blower by providing a controlled and even distribution of heat, which is crucial in maintaining material integrity during thermal processing tasks.
Type Deflector slot nozzle
Wattage Not Applicable
Corded / Cordless Not Applicable
Product Type Deflector slot nozzle
Weight 0.025kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot