Steinel 075811 Heatshrink Set Shrinkage 2:1 Complete Set for Shrinking

Image Representative of Range

Steinel 075811 Heatshrink Set Shrinkage 2:1 Complete Set for Shrinking

MPN
075811
Brand
Steinel
EAN-13
4007841075811
Order Code
13-0249
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Steinel 075811 Heatshrink set is a versatile tool with a 2:1 shrink ratio. Manufactured by Steinel, it is designed for efficient use with a hot-air dryer. It is typically used for insulating electrical connections and providing protective coverings.
Shrinkage Ratio 2:1
Type Heat Shrink Set
Colour Various
Halogen-free No
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Temperature Range +120°C

Reviews

Be the first to submit a review

Trustpilot