Steinel 052928 Long Nozzle 18mm for Precise GluePRO 300/400 LCD Use

MPN
052928
Brand
Steinel
EAN-13
4007841052928
Order Code
07-2134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £22.87 £19.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Steinel manufactures the 052928 Long nozzle, sized at 18 mm, designed for precision tasks. This nozzle is suitable for various hot air nozzle applications. Ideal for intricate heat application or focused work in detail-oriented projects.
Type Long nozzle
Colour Silver
Length 51mm
Weight 15g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot