Steinel 006754 Glue StiC.Ks 11 mm x 250 mm Clear 10 pieces Non-drip Bonds

Image Representative of Range

Steinel 006754 Glue StiC.Ks 11 mm x 250 mm Clear 10 pieces Non-drip Bonds

MPN
006754
Brand
Steinel
EAN-13
4007841006754
Order Code
13-0199
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Steinel 006754 hot melt glue sticks are transparent and measure 11 mm by 250 mm, with a total weight of 250 g for ten sticks. Designed for use in glue guns, these adhesive sticks are ideal for crafting, repairs, and various DIY projects. Their quick-bonding properties ensure efficient and reliable adherence on a range of materials.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Diameter 11mm
Length 250mm
Melting Temperature 200°C
Weight 250g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot