Steelseries 63824 QcK Edge XL Gaming mouse pad Black Durable precision surface

MPN
63824
Brand
Steelseries
EAN-13
5707119036771
Order Code
20-4137
Country of Origin
China
  • Quickly find another product in this range by Type:

    Mouse pad Wrist rest
View Full Product Range (2)

Discontinued


Steelseries 63824 presents the QcK Edge XL Gaming Mouse Pad, crafted for precision and durability within professional gaming and engineering environments. This mousepad features a black, high-precision surface designed to minimise friction while providing a stable platform for laser and optical sensors, aiding in accurate cursor positioning. Engineered with anti-fray stitched edges, the design enhances long-term durability against wear and deformation, which is critical in maintaining consistent performance over extended periods of intensive use. Its expansive dimensions accommodate both widescreen and multi-monitor setups, making it particularly suitable for use in technical fields such as CAD design and gaming development, where precise input control is essential. The QcK Edge XL combines functionality with durability, meeting the demands of both gaming enthusiasts and professionals in STEM applications.
Type Wrist rest
Colour Black
Material Fabric

Alternatives (1)


Trustpilot