Steel 270 x 270 mm

Fibox Brand: Fibox
EKIV 33 mounting plate Fibox CAB PC 303018 T cabinet PC Enclosure Smoked Wall Mount 180x300x300 mm IP65
  • CAB PC 303018 T cabinet
  • IP66
  • IK08
  • UV resistant
  • Strong
  • Easy latch access
  • Recyclable
  • Light weight
  • Transparent Hinged Cover
  • Description Image Product Buy Pricing (Ex VAT) Type Material Enclosure Width Enclosure Height Finish Protection Rating External Features Flame Resistance Internal Features
    Fibox EKIV 33 mounting plate Steel 270 x 270 mm
    Fibox EKIV 33 mounting plate Steel 270 x 270 mm
    Extended range
    Order code: 30-2722
    MPN: EKIV 33 mounting plate

    Available to back orderBack-order availability date - 24/11/2026
    1+ £12.22
    3+ £11.43
    Price per unit Ex VAT
    Mounting Plate Steel 270mm 270mm Galvanised
    Fibox CAB PC 303018 T cabinet PC Enclosure Smoked Wall Mount 180x300x300 mm IP65
    Fibox CAB PC 303018 T cabinet PC Enclosure Smoked Wall Mount 180x300x300 mm IP65
    Extended range
    Order code: 30-2723
    MPN: CAB PC 303018 T cabinet

    Despatched same day - 3 in stockBack-order availability date - 24/11/2026
    1+ £182.26
    3+ £170.15
    Price per unit Ex VAT
    Enclosure Polycarbonate (PC) 180mm 300mm IP65 Totally Insulated UL 746C 5 DIN rail

    Trustpilot