Fibox CAB PC 303018 T cabinet PC Enclosure Smoked Wall Mount 180x300x300 mm IP65

Order Code:

30-2723

Brand: Fibox MPN: CAB PC 303018 T cabinet
Qty Unit Price (Ex VAT)
1+ £87.92
3+ £82.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayBack-order availability date - 16/05/2026

Fibox CAB PC 303018 T cabinet PC Enclosure Smoked Wall Mount 180x300x300 mm IP65
  • CAB PC 303018 T cabinet
  • IP65
  • IK08
  • UV resistant
  • Strong
  • Easy latch access
  • Recyclable
  • Light weight
  • Transparent Hinged Cover


Type Enclosure
Material Polycarbonate (PC)
Enclosure Width 180mm
Enclosure Height 300mm
Protection Rating IP65
External Features Totally Insulated
Flame Resistance UL 746C 5
Internal Features DIN rail

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot