Steca 104514 PR 1010 Charge Controller PWM 12V/24V 10A Large Display

Image Representative of Range

Steca 104514 PR 1010 Charge Controller PWM 12V/24V 10A Large Display

MPN
104514
Brand
Steca
EAN-13
4016138656909
Order Code
13-0193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £101.47 £86.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Steca PR 1010 is a charge controller designed for 12V and 24V solar systems, with a maximum current of 10A. Manufactured by Steca, it features PWM technology for efficient solar charge control. This solar accessory is typically used to regulate and optimise the performance of photovoltaic systems.
Type Charge controller
Charging current (max.) 10A
Control Type PWM
Current load 10A
Depth 44mm
Dim (W x H x D) 187 x 96 x 44 mm
Height 96mm
Module load (max.) 10A
Module power (max.) 300 Wp
Own power consumption 12.5mA
Temperature Range -10 °C to +50°C
Weight 350g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot