Steca 101478 Solarix PRS Charge Controller 12/24V 30A with LED Status Display

Image Representative of Range

Steca 101478 Solarix PRS Charge Controller 12/24V 30A with LED Status Display

MPN
101478
Brand
Steca
EAN-13
4016138656916
Order Code
13-0189
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £103.96 £88.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Steca Solarix PRS 3030 charge controller, manufactured by Steca, supports both 12 V and 24 V systems with a capacity of 30 A. It is primarily used in solar control applications to efficiently manage solar energy charging and discharging. This device is an essential solar accessory for maintaining battery health in residential or small-scale solar power installations.
Type Charge controller
Charging current (max.) 30A
Control Type Serial
Current load 30A
Depth 45mm
Dim (W x H x D) 187 x 96 x 45 mm
Height 96mm
Matching rechargeable battery Lead-acid
Module load (max.) 30A
Module power (max.) 900 Wp
Own power consumption <4mA
Temperature Range -25 °C to +50°C
Weight 345g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot