Steca 101477 Solarix PRS Charge Controller 12/24V 20A LED Display

Image Representative of Range

Steca 101477 Solarix PRS Charge Controller 12/24V 20A LED Display

MPN
101477
Brand
Steca
EAN-13
4016138656923
Order Code
13-0187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £79.74 £67.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Steca Solarix PRS 2020 charge controller, manufactured by Steca, supports both 12 V and 24 V systems and can handle up to 20 A. Its main features include reliable performance and robust solar control, making it an ideal choice for off-grid solar applications. Typical uses include regulating power supply from solar panels to batteries in residential or small commercial solar setups.
Type Charge controller
Charging current (max.) 20A
Control Type Serial
Current load 20A
Depth 45mm
Dim (W x H x D) 187 x 96 x 45 mm
Height 96mm
Matching rechargeable battery Lead-acid
Module load (max.) 20A
Module power (max.) 600 Wp
Own power consumption <4mA
Temperature Range -25 °C to +50°C
Weight 345g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot