Staudte-Hirsch 570027 LED interior light monochrome 605 mm 12 V vehicle use

Order Code:

17-6264

Brand: Staudte-Hirsch MPN: 570027 EAN-13: 4030072570275
Qty Unit Price (Ex VAT)
1+ £36.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/05/2026

Staudte-Hirsch 570027, an LED interior light, offers monochrome illumination designed specifically for vehicular applications. This model measures 605 mm in length, 17 mm in width, and 16 mm in height, providing a compact and efficient lighting solution for interior vehicle environments. Operating at 12 V, it ensures compatibility with standard automotive electrical systems, delivering consistent and reliable performance. This LED light is particularly suitable for use in automotive, commercial, and specialty vehicles where space and energy efficiency are paramount. Its robust construction and low power consumption make it a preferred choice for engineers seeking durable and effective interior lighting solutions.
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature 4.500K
Content 1
Dimensions (L x W x H) 605 x 17 x 16 mm
Fastening method Magnetic fastening
Height 16mm
LEDs 66
Length 605mm
Luminous Flux 550lm
Operating Voltage 12V
Power 6.6W
Product Type LED interior lighting
Weight 120g
Width 17mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

You may also like


Trustpilot