Staudte-Hirsch 570025 LED interior lighting monochrome 12V 305x17x16mm

MPN
570025
EAN-13
4030072570251
Order Code
17-6262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £32.23 £27.40
10+ £26.11
50+ £25.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Staudte-Hirsch 570025 is a LED interior lighting component designed for integration within vehicle systems, offering a monochrome illumination solution that operates at 12 volts. With dimensions of 305 mm in length, 17 mm in width, and 16 mm in height, this module provides a compact yet effective lighting option for a variety of automotive interior applications. It is suitable for use in both commercial and passenger vehicles, where energy-efficient and maintenance-reduced lighting is essential. Constructed with precision engineering standards in mind, the Staudte-Hirsch 570025 ensures reliable performance and can be easily integrated into existing vehicle lighting systems without extensive modifications.
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4.500K
Content 1
Dimensions (L x W x H) 305 x 17 x 16 mm
Fastening method Magnetic fastening
Height 16mm
LEDs 30
Length 305mm
Luminous Flux 260lm
Operating Voltage 12V
Power 3W
Product Type LED interior lighting
Weight 80g
Width 17mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot