Staudte-Hirsch 553000 SH-5.300 LED Handheld Searchlight 225 lm IP54

MPN
553000
EAN-13
4030072553001
Order Code
10-6999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £79.42 £67.51
10+ £65.48
50+ £65.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 19/09/2026

The Staudte-Hirsch SH-5.300 is a cordless handheld searchlight offering 225 lumens of brightness. This rechargeable light is ideal for use as a handheld spotlight or workshop light. The versatile design makes it suitable for various applications where portability and illumination are essential.
Type Cordless handheld searchlight
Batteries Li-ion rechargeable battery 3.7 V/2200mAh
Bulb Type LED (monochrome)
Colour Black, Red, Silver
Dim (L x W x H) 70 mm x 47 cm x 276 mm
Height 276mm
Illumination Range (high) 150m
LEDs 1
Length 70mm
Light Duration (high) 9h
Light Duration (low) 4.50h
Luminous flux (high) 225lm
Weight 276g
Weight, information incl. rechargeable battery
Width 47cm

Reviews

Be the first to submit a review

Trustpilot