Stäubli 941005-4422 PP-115/4 safety test probe 4mm CAT II 1000V red 1pc

MPN
94.1005-4422
Brand
Staubli
EAN-13
4016138127508
Order Code
01-8072
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Safety test probe with 4mm probe tip, with resilient MULTILAM. The flattened grip handle avoids rolling on slanted surfaces and makes it possible to stick the probe tips close together. Featuring a rigid 4mm socket in the insulation body, suitable for accepting spring-loaded 4mm plugs with rigid insulation sleeve. Supplied with protective cap.
Type Safety test probe
Colour Red
Connection 4 mm jack connector
Jack Diameter 4mm
Length 115mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Reading Category CAT II 1000 V
Shaft Length 77mm
Temperature Range -40 to +80°C
Tip diameter 4mm
Tip length 19mm
Tip material Nickel-plated brass

Reviews

Be the first to submit a review

Trustpilot