Stäubli 669684-29 XUB-G jack socket 4mm pin white insulated 1 pc

MPN
66.9684-29
Brand
Staubli
EAN-13
2050000579035
Order Code
00-0621
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Insulated, rigid 4mm jack socket connector, suitable for receiving a resilient 4mm plug connector with a rigid insulating sleeve. Brass turned parts. Suitable for mounting into cutout holes of plates or housings made of plastic, metal, etc.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour White
Cable Diameter 4mm
Connection Screws
Contact Plating Nickel plated
Dim (Ø) 4mm
Insulation Material Partially insulated
Material Nickel plated
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 600 V/CAT II for construction
1000 V/CAT II for mounting or insertion
Pin Ø 4mm
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot