Stäubli 669684-22 XUB-G jack socket 4mm pin red insulated 1pc rigid sleeve

MPN
66.9684-22
Brand
Staubli
EAN-13
4016138735543
Order Code
00-0616
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £3.16
10+ £3.12
25+ £3.10
50+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Insulated, rigid 4mm jack socket connector, suitable for receiving a resilient 4mm plug connector with a rigid insulating sleeve. Brass turned parts. Suitable for mounting into cutout holes of plates or housings made of plastic, metal, etc.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction In Line
Insulated Yes
Colour Red
Cable Diameter 4mm
Connection Screws
Contact Plating Nickel plated
Dim (Ø) 4mm
Insulation Material Partially insulated
Material Nickel plated
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 600 V/CAT II during construction
1000 V / CAT II while mounting or insertion
Pin Ø 4mm
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot