Stäubli 669584-22 X-GL-438 plug 4mm Rd straight blade self-assembly 600V CAT II

MPN
66.9584-22
Brand
Staubli
EAN-13
2050000578229
Order Code
00-0612
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Straight 4mm plug connector, with sliding sleeve to protect against accidental contact. For the self-assembly of test leads. The air and creepage distances are sufficient to connect old test leads of up to 600 V, CAT II, which are not yet equipped with safety sockets. Only use the instrument side!
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Cable Diameter 4mm
Connection Screws
Contact Plating Nickel plated
Cross Section 2.5mm²
Dim (Ø) 4mm
Insulation Material Partially insulated
Material Nickel plated
Misc Attribute 1 X-GL-438
Misc Attribute 2 Axial
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 600V
Pin Ø 4mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot