Christmas Opening Hours and Delivery Dates here

Stäubli 669575-21 XDK-1033 clip terminal, brass, insulated, black, CAT III

Order Code:

01-7986

Brand: Staubli MPN: 66.9575-21 EAN-13: 04053199987719
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.68
10+ £8.96
25+ £8.22
50+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Stäubli XDK-1033 is a high-quality dolphin alligator clip made of brass with insulation on all sides. Featuring a 4mm jack socket connector in the insulation body, suitable for accepting spring-loaded 4mm plugs with rigid insulation sleeve. Rated at CAT III 1000V, this safety clip ensures reliable and secure connections in various electrical applications. Ideal for laboratory and industrial environments, the Stäubli XDK-1033 provides optimal performance and safety.
Type Alligator clip
Colour Black
Clamping range diameter mm 30mm
Max. clamping range 39.5mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III
Tip material Brass
Width 4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot