Stäubli 669561-23 XDK-1033/I-2 4 mm safety terminal CAT IV with insulation

MPN
66.9561-23
Brand
Staubli
EAN-13
2050003616638
Order Code
01-7984
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.94
10+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Stäubli XDK-1033/I-2 Blue Safety Terminal is a high-quality dolphin alligator clip with 4mm jack socket connector designed for professional use. Rated at CAT IV 1000V, this safety clip ensures reliable and secure connections in various electrical applications. Key features include robust construction for durability, excellent electrical conductivity, and a secure grip for easy handling. Ideal for laboratory and industrial environments, it provides optimal performance and safety.
Connector Type 4mm Socket
Plug / Socket Socket
Insulated Yes
Colour Blue
Connection 4 mm jack connector
Height 92mm
Max. clamping range 30mm
Nominal Current 19A
Nominal Voltage 1000V
Reading Category CAT IV
Tip material Brass, nickel plated
Type Alligator clip
Width 4mm

Reviews

Be the first to submit a review

Trustpilot