Stäubli 669515-23 XMA-11 safety test probe 4 mm CAT IV 1000 V blue magnetic

MPN
66.9515-23
Brand
Staubli
EAN-13
2050000366468
Order Code
01-7978
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This magnetic test probe adapter enables fast and secure contact with screw heads. The slightly concave form of the magnetic tip provides for good contact even with domed screw heads. Designed with a 4mm socket connector in the handle, suitable for use with 4mm security plugs. This probe is rated for CAT IV 1000 V, ensuring high safety standards
Type Safety test probe
Colour Blue
Connection 4 mm jack connector
Height 33mm
Jack Diameter 4mm
Length 66mm
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 1000V
Reading Category CAT IV 1000 V
Tip diameter 11mm
Tip material Nickel

Reviews

Be the first to submit a review

Trustpilot