Stäubli 669509-23 XMA-7L safety test probe CAT IV 1000 V blue magnetic tip

MPN
66.9509-23
Brand
Staubli
EAN-13
2050001090478
Order Code
01-7975
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.62
10+ £20.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Stäubli XMA-7L Safety Test Probe magnetic adapter is an essential tool for secure and efficient electrical testing. Designed with a 4mm socket connector in the handle, suitable for use with 4mm security plugs. This probe is rated for CAT IV 1000 V, ensuring high safety standards. The probe features a nickel-plated magnetic adapter tip with a diameter of 7 mm, providing reliable contact with screw heads, even those with a domed shape. With a nominal current of 2 A, this probe is suitable for various testing applications, offering durability and precision in professional environments.
Type Safety test probe
Colour Blue
Connection 4 mm jack connector
Height 33mm
Jack Diameter 4mm
Length 75mm
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 1000V
Reading Category CAT IV 1000 V
Tip diameter 7mm
Tip material Nickel

Reviews

Be the first to submit a review

Trustpilot