Stäubli 669474-22 AB200 terminal, 4 mm jack, CAT IV 1000 V, red, insulated jaws

MPN
66.9474-22
Brand
Staubli
EAN-13
2050001092939
Order Code
01-7971
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.65
10+ £8.60
25+ £8.47
50+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Test clip with steel jaws for connection to ground rails. For enhanced safety with the contacts the jaw pair is insulated on the outside. Featuring a 4mm rigid socket in handle, suitable for accepting spring-loaded 4mm plugs with rigid insulating sleeve.
Connector Type 4mm Plug
Plug / Socket Socket
Insulated Yes
Colour Red
Clamping range diameter 20mm
Connection 4 mm jack connector
Max. clamping range 20mm
Nominal Current 20A
Nominal Voltage 1000V
Reading Category CAT IV 1000 V
Tip material Steel
Type Test clip
Width 4mm

Reviews

Be the first to submit a review

Trustpilot