Stäubli 669435-21 GRIP-FMA alligator clip 4mm jack CAT IV black for busbars

MPN
66.9435-21
Brand
Staubli
EAN-13
2050003616645
Order Code
01-7969
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.52
5+ £45.80
10+ £42.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Flat measuring probe for quick and safe contact to busbars, e.g. the synchronization process for emergency power generators. Powerful contacting at the front and back side of the power rails using our proven contact area. Fixed 4 mm socket in handle, suitable for accepting spring-loaded 4 mm plugs with rigid insulating sleeve.
Connector Type 4mm Plug
Plug / Socket Socket
Insulated Yes
Colour Black
Connection 4 mm jack connector
Height 170mm
Max. clamping range 12mm
Nominal Current 32A
Nominal Voltage 1000V
Reading Category CAT IV
Tip material Brass, nickel plated
Type Test clip
Width 4mm

Reviews

Be the first to submit a review

Trustpilot