Stäubli 669408-10023 XZG425/SIL safety test lead 1m blue stackable banana plugs

MPN
66.9408-10023
Brand
Staubli
EAN-13
2050003617796
Order Code
01-7940
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.23
10+ £11.11
25+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible test leads, with silicone insulation. Both ends are fitted with stackable 4mm banana plugs with protective collars and sleeves to protect against accidental contact. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Jack Diameter 4mm
Material Silicone
Misc Attribute XZG425/SIL
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot