Stäubli 669408-05028 XZG425/SIL test lead 4mm banana jack, 05m, grey, 1pc

MPN
66.9408-05028
Brand
Staubli
EAN-13
2050003617727
Order Code
01-7936
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.24
10+ £8.18
25+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible test leads, with silicone insulation. Both ends are fitted with stackable 4mm banana plugs with protective collars and sleeves to protect against accidental contact. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Grey
Contact Material Ni
Cross Section 2.5mm²
Jack Diameter 4mm
Material Silicone
Misc Attribute XZG425/SIL
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot