Stäubli 669408-05027 XZG425/SIL safety test lead 050 m brown, 4 mm plug

MPN
66.9408-05027
Brand
Staubli
EAN-13
2050003617710
Order Code
01-7935
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.00
10+ £9.90
25+ £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible test leads, with silicone insulation. Both ends are fitted with stackable 4mm banana plugs with protective collars and sleeves to protect against accidental contact. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Brown
Contact Material Ni
Cross Section 2.5mm²
Jack Diameter 4mm
Material Silicone
Misc Attribute XZG425/SIL
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot