Stäubli 669407-20027 XZG425 brown cable, flexible, 4 mm plugs, 1 pc

Stäubli 669407-20027 XZG425 brown cable, flexible, 4 mm plugs, 1 pc

Order Code:

01-7927

Brand: Staubli MPN: 66.9407-20027 EAN-13: 04053199987689
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test leads, with PVC insulation. Both ends are fitted with stackable 4mm lamella plugs with protective collar and sliding sleeve for protection against accidental contact. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Type Test lead
Colour Brown
Jack Diameter 4mm
Misc Attribute XZG425
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 600V

Trustpilot