Stäubli 669407-05024 XZG425 cable, yellow, flexible, stackable Ø 4 mm plugs

MPN
66.9407-05024
Brand
Staubli
EAN-13
4053199983728
Order Code
01-7911
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.58
10+ £9.48
25+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible test leads, with PVC insulation. Both ends are fitted with stackable 4mm lamella plugs with protective collar and sliding sleeve for protection against accidental contact. This test lead ensures reliable and safe connections. Ideal for laboratory and industrial use.
Type Test lead
Colour Yellow
Jack Diameter 4mm
Misc Attribute XZG425
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot