Stäubli 669392-05021 XMS-419 test lead 4mm banana jack 05m black silicone

Order Code:

01-7873

Brand: Staubli MPN: 66.9392-05021 EAN-13: 2050001194794
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test leads with silicone insulation, both ends fitted with axial 4mm diameter lamella plug with rigid insulation sleeve.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 2,5mm²
Diameter/connectortype 4 mm lamella plug with rigid insulation sleeve
Jack Diameter 4mm
Material Silicone
Misc Attribute XMS-419
Nominal Voltage 1000V
Plug Features Scoop-proof
Reading Category CAT IV 1000 V
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot