Stäubli 669131-22 XEB-1R safety jack socket 4mm pin red fully insulated

MPN
66.9131-22
Brand
Staubli
EAN-13
4016138004168
Order Code
00-0590
Country of Origin
Germany

Discontinued


Fully insulated safety panel mounting sockets to take 4mm diameter safety plugs and all commercial spring-loaded 4 mm plugs.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Connection 2 x Flat pin connector 4.8 mm x 0.8 mm
Contact Plating Nickel plated
Insulation Material Insulated
Material Metal part/surface made of punched brass/Ni
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 1000 V CAT III
Pin Ø 4mm
Temperature Range -40 - +80°C
Type Socket, vertical vertical

Trustpilot