Stäubli 669131-20 XEB-1R safety socket 4mm gr/yel vertical 1pc

MPN
66.9131-20
Brand
Staubli
EAN-13
2050000578939
Order Code
00-0588
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Fully insulated safety panel mounting sockets to take 4mm diameter safety plugs and all commercial spring-loaded 4 mm plugs.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green, Yellow
Connection 4.8 mm male spade connector
Contact Plating Nickel plated
Insulation Material Insulated
Material Metal part/surface made of punched brass/Ni
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 1000 V CAT III
Pin Ø 4mm
Temperature Range -40 - +80°C
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot