Stäubli 669112-24 PP-115/4 safety probe CAT II yellow Ø4mm with cap

MPN
66.9112-24
Brand
Staubli
EAN-13
2050010535526
Order Code
01-7833
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.50
5+ £3.47
10+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Safety test probe with 4mm probe tip, with resilient MULTILAM. The flattened grip handle avoids rolling on slanted surfaces and makes it possible to stick the probe tips close together. Featuring a rigid 4mm socket in the insulation body, suitable for accepting spring-loaded 4mm plugs with rigid insulation sleeve. Supplied with protective cap.
Type Safety test probe
Colour Yellow
Jack Diameter 4mm
Max. Length 115mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Reading Category CAT II
Tip diameter 4mm
Tip length 19

Reviews

Be the first to submit a review

Trustpilot