Stäubli 669008-15023 XPF-484 safety test lead, 150m, blue, PVC insulated

MPN
66.9008-15023
Brand
Staubli
EAN-13
4053199983698
Order Code
01-7829
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Highly flexible safety test probe lead, with PVC insulation. One end has a 4mm probe tip with sprung MULTILAM, other end has a 90° angled 4mm lamella plug with rigid insulation sleeve. Supplied with a protective cap.
Cable Length 1.5m
Nominal Current 20A
Type Safety test probe
Colour Blue
Contact Material Brass nickel plated
Cross Section 1,0mm²
Jack Diameter 4
Material PVC
Misc Attribute XPF-484
Nominal Voltage 1000V
Reading Category CAT II
Type A 4 mm safety plug
Type B 4 mm safety plug

Reviews

Be the first to submit a review

Trustpilot