Stäubli 664012-21 SKS-4N-19 Connector Black, 4 mm Pin, Insulated, Brass

MPN
66.4012-21
Brand
Staubli
EAN-13
4255674608175
Order Code
01-7815
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 weeks

Fully Insulated, 4mm, plug connector. Made of brass, featuring plugs with spring MULTILAM contact technology and rigid insulating sleeves. No sockets at the rear.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction In Line
Insulated Yes
Colour Black
Contact Material CuZn
Dot pitch 19mm
Misc Attribute SKS-4N-19
Nominal Current 32A
Pin Ø 4mm
Type Plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot