Stäubli 662025-25 SLM-4A-46 safety plug 4mm gr stackable gold-plated

MPN
66.2025-25
Brand
Staubli
EAN-13
4255674607604
Order Code
00-0583
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

Stackable, 4mm, fully insulated plug connector, with spring MULTI-LAM. For the self-mounting of measurement leads. With rigid insulation sleeve. Gold-plated version. Screw connection.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction Straight
Insulated Yes
Colour Green
Cable Diameter 4.6mm
Contact Plating CuZn
Dim (Ø) 4.6mm
Nominal Current 32A
Nominal current - rounded value 32A
Pin Ø 4mm
Type Plug

Reviews

Be the first to submit a review

Trustpilot