Stäubli 662015-15025 SLK-4A-F25 Test lead 150 cm green stackable Ø 4 mm plugs

MPN
66.2015-15025
Brand
Staubli
EAN-13
4255674606034
Order Code
01-7722
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4A-F25
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot